This SPDT pushbutton switch features a square actuator style and a momentary contact function. It has a termination style of PC pins with push-on connections and is available in a through hole or panel mount configuration. The switch is illuminated with a red LED and has a straight body orientation.
Honeywell AML22JBD3AA technical specifications.
| Switch Configuration | N.O./N.C. |
| Pole Throw Configuration | SPDT |
| Actuator Style | Square Button |
| Termination Style | PC Pins|Push-On |
| Mounting | Through Hole|Panel Mount |
| Body Orientation | Straight |
| Switch Function | Momentary Contact |
| Illumination Type | LED |
| Illumination Color | Red |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Honeywell AML22JBD3AA to view detailed technical specifications.
No datasheet is available for this part.