
This toggle switch features a silver contact material and plating, with a SIL package and a straight orientation. It has a DC rated voltage of 24V and an AC voltage rating of 125V. The switch has a high electrical life of 25000 cycles and is RoHS compliant. It is designed for panel mount with a snap-in termination and is available in bulk packaging.
Honeywell AML23EBA2AA03 technical specifications.
| Actuator Color | Black |
| Actuator Type | Paddle |
| Package/Case | SIL |
| Contact Material | Silver |
| Contact Plating | Silver |
| Electrical Life | 25000Cycles |
| Illumination Type | Non-Illuminated |
| Mount | Panel, Snap in |
| Orientation | Straight |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | AML23 |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell AML23EBA2AA03 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.