
The AML23EBA2AC07 is a SIL panel mount DPDT rocker switch from Honeywell, rated for 2A current and 125V AC voltage. It features a silver contact material and plating, with a non-illuminated paddle actuator. The switch has a straight orientation and is designed for panel, snap-in mounting. It is RoHS compliant and has a packaging of 1 unit in bulk.
Honeywell AML23EBA2AC07 technical specifications.
| Actuator Color | Black |
| Actuator Type | Paddle |
| Package/Case | SIL |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 2A |
| Electrical Life | 25000Cycles |
| Illumination Type | Non-Illuminated |
| Mount | Panel, Snap in |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | AML23 |
| Switch Function | On-Off-Mom |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell AML23EBA2AC07 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
