The AML23EBA2BA06 is a panel mount SPDT switch with a gold contact material and a current rating of 100mA. It features a paddle actuator and a non-illuminated design, with a voltage rating of 125V AC and 125V DC. The switch has a straight orientation and a snap-in mount, with a packaging style of bulk and a package quantity of one. It is designed for 25,000 electrical cycles and has a termination type of solder.
Honeywell AML23EBA2BA06 technical specifications.
| Actuator Color | Black |
| Actuator Type | Paddle |
| Contact Material | Gold |
| Current Rating | 100mA |
| Electrical Life | 25000Cycles |
| Illumination Type | Non-Illuminated |
| Mount | Panel, Snap in |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | AML23 |
| Switch Function | On-Off-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell AML23EBA2BA06 to view detailed technical specifications.
No datasheet is available for this part.