The AML23EBA2BA07 is a SPDT on-off-mom panel mount switch from Honeywell, rated for 125V AC and featuring a gold contact material. It has a high electrical life of 25000 cycles and is designed for panel mount applications with a snap-in mount. The switch is available in bulk packaging and is suitable for use in a variety of applications.
Honeywell AML23EBA2BA07 technical specifications.
| Actuator Type | Paddle |
| Contact Material | Gold |
| Electrical Life | 25000Cycles |
| Illumination Type | Non-Illuminated |
| Mount | Panel, Snap in |
| Packaging | Bulk |
| Series | AML23 |
| Switch Function | On-Off-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| RoHS | Not Compliant |
Download the complete datasheet for Honeywell AML23EBA2BA07 to view detailed technical specifications.
No datasheet is available for this part.