
This Honeywell AML23EBA2CA04 is a 24V DC rated, 2A current, 25000 cycle rocker switch with a SIL package and panel mount configuration. It features a silver contact material and plating, and is RoHS compliant. The switch has a straight orientation and a DPDT throw configuration. It is available in a bulk packaging option.
Honeywell AML23EBA2CA04 technical specifications.
| Actuator Color | Black |
| Actuator Type | Paddle |
| Package/Case | SIL |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 2A |
| Electrical Life | 25000Cycles |
| Illumination Type | Non-Illuminated |
| Mount | Panel, Snap in |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | AML23 |
| Switch Function | On-On-On |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell AML23EBA2CA04 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.