
This 24V 2A On-On 4PDT panel mount rocker switch features a silver contact material and plating, with a current rating of 2A and an electrical life of 25,000 cycles. It is designed for panel mount applications with a snap-in mount and a straight orientation. The switch is RoHS compliant and available in bulk packaging.
Honeywell AML23EBA2CC01 technical specifications.
| Actuator Color | Black |
| Actuator Type | Paddle |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 2A |
| Electrical Life | 25000Cycles |
| Illumination Type | Non-Illuminated |
| Mount | Panel, Snap in |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | AML23 |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | 4PDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell AML23EBA2CC01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
