
This non-illuminated rocker switch has a 2A current rating and 24V DC rated voltage. It features a paddle actuator with silver contacts and plating. The switch is designed for panel mounting and has a straight orientation. It is RoHS compliant and has a 25,000 cycle electrical life.
Honeywell AML23EBA2CC02 technical specifications.
| Actuator Color | Black |
| Actuator Type | Paddle |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 2A |
| Electrical Life | 25000Cycles |
| Illumination Type | Non-Illuminated |
| Mount | Panel, Snap in |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | AML23 |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | 4PDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell AML23EBA2CC02 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
