This 24V DC rated, 125V AC rated, 2A current rated panel mount rocker switch features a silver contact material with silver plating and a paddle actuator type. It has a non-illuminated illumination type and a straight orientation. The switch is RoHS compliant and has a 4PDT throw configuration. It is available in a bulk packaging with a panel mount and snap in mount options.
Honeywell AML23EBA2CC04 technical specifications.
| Actuator Color | Black |
| Actuator Type | Paddle |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 2A |
| Electrical Life | 25000Cycles |
| Illumination Type | Non-Illuminated |
| Mount | Panel, Snap in |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | AML23 |
| Switch Function | On-On-On |
| Termination | Solder |
| Throw Configuration | 4PDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell AML23EBA2CC04 to view detailed technical specifications.
No datasheet is available for this part.
