
The AML23EBA2CC05 is a 24V DC rated, 2A current rated, panel mount rocker switch with a silver contact material and silver plating. It features a paddle actuator with a black color and a straight orientation. The switch has a 4PDT throw configuration and a solder termination. It is RoHS compliant and has an electrical life of 25000 cycles. The switch is available in a bulk packaging with a package quantity of one.
Honeywell AML23EBA2CC05 technical specifications.
| Actuator Color | Black |
| Actuator Type | Paddle |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 2A |
| Electrical Life | 25000Cycles |
| Illumination Type | Non-Illuminated |
| Mount | Panel, Snap in |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | AML23 |
| Switch Function | Mom-On-Mom |
| Termination | Solder |
| Throw Configuration | 4PDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell AML23EBA2CC05 to view detailed technical specifications.
No datasheet is available for this part.
