Honeywell AML23EBE2AA02 technical specifications.
| Switch Configuration | (ON) None ON |
| Pole Throw Configuration | SPDT |
| Actuator Style | Paddle |
| Termination Style | Quick Connect|Solder |
| Mounting | Panel Mount |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Honeywell AML23EBE2AA02 to view detailed technical specifications.
No datasheet is available for this part.