Honeywell AML23EBE2AA03 technical specifications.
| Switch Configuration | ON None (ON) |
| Pole Throw Configuration | SPDT |
| Actuator Style | Paddle |
| Termination Style | Quick Connect|Solder |
| Mounting | Panel Mount |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Honeywell AML23EBE2AA03 to view detailed technical specifications.
No datasheet is available for this part.