Honeywell AML23FBB3BA03 technical specifications.
| Actuator Type | Paddle |
| Contact Material | Gold |
| Current Rating | 100mA |
| Electrical Life | 25000Cycles |
| Illumination Type | Illuminated, Lamp |
| Mount | Panel, Snap in |
| Packaging | Bulk |
| Series | AML23 |
| Switch Function | On-Mom |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| RoHS | Not Compliant |
Download the complete datasheet for Honeywell AML23FBB3BA03 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.