
The AML23FBE2AA02 is a 24V DC rated, 2A, SPDT, on-momentary rocker switch with a silver contact material and silver plating. It features a paddle actuator and is illuminated by an LED lamp. The switch has a panel mount design with a snap-in installation and is available in a bulk packaging. The AML23FBE2AA02 has a high electrical life of 25,000 cycles and is compliant with RoHS regulations.
Honeywell AML23FBE2AA02 technical specifications.
| Actuator Color | Black |
| Actuator Type | Paddle |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 2A |
| Electrical Life | 25000Cycles |
| Illumination Type | LED, Illuminated, Lamp |
| Mount | Panel, Snap in |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | AML23 |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell AML23FBE2AA02 to view detailed technical specifications.
No datasheet is available for this part.