The AML23FBE2AA06 is a 24V DC rated, 125V AC rated, 2A current rated SPDT on-off-mom rocker switch with a silver contact material and a SIL package. It features a paddle actuator with a black color and is designed for panel mount with snap-in termination. The switch has a straight orientation and a throw configuration of SPDT. It is rated for 25,000 electrical cycles and is available in a bulk packaging with a package quantity of one.
Honeywell AML23FBE2AA06 technical specifications.
| Actuator Color | Black |
| Actuator Type | Paddle |
| Package/Case | SIL |
| Contact Material | Silver |
| Current Rating | 2A |
| Electrical Life | 25000Cycles |
| Illumination Type | LED, Illuminated, Lamp |
| Mount | Panel, Snap in |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | AML23 |
| Switch Function | On-Off-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell AML23FBE2AA06 to view detailed technical specifications.
No datasheet is available for this part.