
The AML23GBA2DA01 is a panel mount switch with a paddle actuator and gold contacts. It has a current rating of 100mA and a voltage rating of 125V AC and 125V DC. The switch is designed for 25,000 electrical cycles and is available in bulk packaging. It is RoHS compliant and suitable for use in a variety of applications.
Honeywell AML23GBA2DA01 technical specifications.
| Actuator Color | Black |
| Actuator Type | Paddle |
| Contact Material | Gold |
| Contact Plating | Gold |
| Current Rating | 100mA |
| Electrical Life | 25000Cycles |
| Illumination Type | Illuminated |
| Mount | Panel, Snap in |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | AML23 |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell AML23GBA2DA01 to view detailed technical specifications.
No datasheet is available for this part.
