
This Honeywell AML23GBC2CA04 is a 24V DC rated, 125V AC rated, 2A current rated DPDT rocker switch with a silver contact material and silver plating. It features a paddle actuator with a black color and is designed for panel mount applications with a snap-in mount. The switch has a straight orientation and is available in bulk packaging. It is compliant with RoHS regulations and has a rated electrical life of 25,000 cycles.
Checking distributor stock and pricing after the page loads.
| Actuator Color | Black |
| Actuator Type | Paddle |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 2A |
| Electrical Life | 25000Cycles |
| Illumination Type | LED, Illuminated, Lamp |
| Mount | Panel, Snap in |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | AML23 |
| Switch Function | On-On-On |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 24V |
| RoHS | Compliant |