Honeywell AML24EBA2BA03 technical specifications.
| Contact Material | Gold |
| Contact Plating | Gold |
| Mount | Panel, Snap in |
| Orientation | Straight |
| RoHS Compliant | Yes |
| Series | AML24 |
| Termination | Solder |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for Honeywell AML24EBA2BA03 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
