Honeywell AML24EBA2BA05 technical specifications.
| Actuator Type | Rocker |
| Package/Case | 100 |
| Contact Current Rating | 100mA |
| Contact Material | Gold |
| Contact Plating | Gold |
| Electrical Life | 25000Cycles |
| Illumination Type | Illuminated |
| Mechanical Life | 25000Cycles |
| Mount | Panel, Snap in |
| Orientation | Straight |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | AML24 |
| Switch Function | Mom-Off-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell AML24EBA2BA05 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.