The AML24FBB2DA06 is a DPDT rocker switch with a gold contact material, rated for 100mA and 125V AC. It features a mechanical life of 25,000 cycles and an electrical life of 25,000 cycles. The switch is designed for panel mount applications and is available in a bulk packaging configuration.
Honeywell AML24FBB2DA06 technical specifications.
| Contact Material | Gold |
| Current Rating | 100mA |
| Electrical Life | 25000Cycles |
| Illumination Type | Lamp |
| Mechanical Life | 25000Cycles |
| Mount | Panel, Snap in |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | AML24 |
| Switch Function | On-On-Mom |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell AML24FBB2DA06 to view detailed technical specifications.
No datasheet is available for this part.