
This 24V DC rated, 125V AC voltage rated, 2A current rated SPDT rocker switch features a silver contact material and a mechanical life of 25,000 cycles. The switch has a panel mount and through hole installation option and is available in a bulk packaging. It has a straight orientation and a PC pin termination. The switch is part of the AML24 series and has an electrical life of 25,000 cycles.
Honeywell AML24GBC3AA01 technical specifications.
| Contact Material | Silver |
| Current Rating | 2A |
| Electrical Life | 25000Cycles |
| Illumination Type | Lamp |
| Mechanical Life | 25000Cycles |
| Mount | Panel, Snap in, Through Hole |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | AML24 |
| Switch Function | On-On |
| Termination | PC Pins |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell AML24GBC3AA01 to view detailed technical specifications.
No datasheet is available for this part.