Honeywell AML25FBB2AA01 technical specifications.
| Actuator Color | Black |
| Contact Material | Silver |
| Illumination Type | Lamp |
| Mount | Panel |
| Orientation | Straight |
| Termination | Solder |
| Throw Configuration | SPDT |
| RoHS | Unconfirmed |
Download the complete datasheet for Honeywell AML25FBB2AA01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.