
This 24V DC rated, 125V AC rated, 2A current rated SPDT on-mom illuminated rocker switch features a silver contact material and is available in a panel mount configuration. The switch has a paddle actuator with a black color and green and red illumination. It is designed for 25000 cycles of electrical life and can be solder terminated. The switch is available in a bulk packaging quantity of one.
Honeywell AML25GBB2AA02GR technical specifications.
| Actuator Color | Black |
| Actuator Type | Paddle |
| Contact Material | Silver |
| Current Rating | 2A |
| Electrical Life | 25000Cycles |
| Illumination Color | Green, Red |
| Illumination Type | Illuminated, LED |
| Mount | Panel, Snap in |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | AML25 |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell AML25GBB2AA02GR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
