
This 24V 2A SPDT illuminated rocker switch is a panel mount device with a silver contact material and a paddle actuator. It features a green and red illumination type and has a rated electrical life of 25,000 cycles. The switch is designed for panel and snap-in mounting and has a straight orientation.
Honeywell AML25GBB2AA05GR technical specifications.
| Actuator Color | Black |
| Actuator Type | Paddle |
| Contact Material | Silver |
| Current Rating | 2A |
| Electrical Life | 25000Cycles |
| Illumination Color | Green, Red |
| Illumination Type | Illuminated, LED |
| Mount | Panel, Snap in |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | AML25 |
| Switch Function | Mom-Off-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell AML25GBB2AA05GR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
