
This AML25 series panel mount SPDT rocker switch from Honeywell features a gold contact material, 100mA current rating, and 125V AC voltage rating. It has an electrical life of 25,000 cycles and is available in a bulk packaging option. The switch is illuminated with red and yellow LEDs and has a paddle actuator with a black color and straight orientation.
Honeywell AML25GBC2BA05RY technical specifications.
| Actuator Color | Black |
| Actuator Type | Paddle |
| Contact Material | Gold |
| Current Rating | 100mA |
| Electrical Life | 25000Cycles |
| Illumination Color | Red, Yellow |
| Illumination Type | Illuminated, LED |
| Mount | Panel, Snap in |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | AML25 |
| Switch Function | Mom-Off-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell AML25GBC2BA05RY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
