
This Honeywell AML25 series rocker switch features a silver contact material, 2A current rating, and 24V DC rated voltage. It has an electrical life of 25,000 cycles and is available in an illuminated configuration with red and yellow LED illumination. The switch is designed for panel or through-hole mounting and has a straight orientation. It is part of the AML25 series and is suitable for use in a variety of applications.
Honeywell AML25GBC3AA02RY technical specifications.
| Actuator Color | Black |
| Actuator Type | Paddle |
| Contact Material | Silver |
| Current Rating | 2A |
| Electrical Life | 25000Cycles |
| Illumination Color | Red, Yellow |
| Illumination Type | Illuminated, LED |
| Mount | Panel, Snap in, Through Hole |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | AML25 |
| Switch Function | On-Mom |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell AML25GBC3AA02RY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
