
This 24V DC rated, 125V AC rated SPDT rocker switch features a silver contact material and is illuminated with red and yellow LEDs. It has a current rating of 2A and an electrical life of 25,000 cycles. The switch is available in a panel mount or through hole configuration and is packaged individually in bulk.
Honeywell AML25GBC3AA05RY technical specifications.
| Actuator Color | Black |
| Actuator Type | Paddle |
| Contact Material | Silver |
| Current Rating | 2A |
| Electrical Life | 25000Cycles |
| Illumination Color | Red, Yellow |
| Illumination Type | Illuminated, LED |
| Mount | Panel, Snap in, Through Hole |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | AML25 |
| Switch Function | Mom-Off-Mom |
| Termination | PC Pins |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell AML25GBC3AA05RY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.