
This 24V DC rated, 125V AC voltage rated, 2A current rated DPDT rocker switch is available in a panel mount package. It features a silver contact material and has an electrical life of 25000 cycles. The switch is illuminated with green and red LEDs and has a paddle actuator with a black color. It is designed for snap-in panel mounting and can be solder terminated.
Honeywell AML25GBF2CA01GR technical specifications.
| Actuator Color | Black |
| Actuator Type | Paddle |
| Contact Material | Silver |
| Current Rating | 2A |
| Electrical Life | 25000Cycles |
| Illumination Color | Green, Red |
| Illumination Type | Illuminated, LED |
| Mount | Panel, Snap in |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | AML25 |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell AML25GBF2CA01GR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
