
The AML25 Series DPDT On-Mom Rocker Switch is a panel mount electromechanical switch rated for 125V AC and 100mA. It features a gold contact material and a paddle actuator with black color. The switch has a DPDT throw configuration and is available in a bulk packaging. It is designed for on-mom operation and has an electrical life of 25,000 cycles.
Honeywell AML25GBF2DA02GR technical specifications.
| Actuator Color | Black |
| Actuator Type | Paddle |
| Contact Material | Gold |
| Current Rating | 100mA |
| Electrical Life | 25000Cycles |
| Illumination Color | Green, Red |
| Illumination Type | Illuminated, LED |
| Mount | Panel, Snap in |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | AML25 |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell AML25GBF2DA02GR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
