
The AML25GBF3AA04GR is a 24V DC rated, 2A, SPDT, illuminated rocker switch from Honeywell. It features a silver contact material and a paddle actuator with black color. The switch has a panel mount and through hole configuration, with a straight orientation. It has an electrical life of 25000 cycles and is available in a bulk packaging with 1 unit per package. The switch is suitable for use in applications with an AC voltage rating of up to 125V.
Honeywell AML25GBF3AA04GR technical specifications.
| Actuator Color | Black |
| Actuator Type | Paddle |
| Contact Material | Silver |
| Current Rating | 2A |
| Electrical Life | 25000Cycles |
| Illumination Color | Green, Red |
| Illumination Type | Illuminated, LED |
| Mount | Panel, Snap in, Through Hole |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | AML25 |
| Switch Function | On-Off-On |
| Termination | PC Pins |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell AML25GBF3AA04GR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
