
The AML25GBF8AA04RG is a 24V DC rated voltage, 2A current rating, SPDT throw configuration, illuminated rocker switch from Honeywell. It features a silver contact material and a solder termination. The switch has a 125V AC voltage rating and a 3A contact current rating. It is available in a panel mount package quantity of 1, packaged in bulk, with a straight orientation and a paddle actuator type.
Honeywell AML25GBF8AA04RG technical specifications.
| Actuator Color | Black |
| Actuator Type | Paddle |
| Package/Case | 125 |
| Contact Current Rating | 3A |
| Contact Material | Silver |
| Current Rating | 2A |
| Electrical Life | 25000Cycles |
| Illumination Color | Green, Red |
| Illumination Type | Illuminated, LED |
| Mount | Panel, Snap in |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | AML25 |
| Switch Function | On-Off-On |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell AML25GBF8AA04RG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
