The AML25GBF8DA04GR is a DPDT panel mount rocker switch with a voltage rating of 125V AC and a current rating of 100mA. It features a gold contact material and a paddle actuator with a black color. The switch is illuminated with green and red LEDs and has a straight orientation. It is designed for panel mounting with a snap-in mechanism and is available in bulk packaging.
Checking distributor stock and pricing after the page loads.
| Actuator Color | Black |
| Actuator Type | Paddle |
| Contact Material | Gold |
| Current Rating | 100mA |
| Electrical Life | 25000Cycles |
| Illumination Color | Green, Red |
| Illumination Type | Illuminated, LED |
| Mount | Panel, Snap in |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | AML25 |
| Switch Function | On-On-On |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| RoHS | Compliant |