Honeywell AML26FBB2AA01GX technical specifications.
| Contact Material | Silver |
| Illumination Color | Green |
| Mount | Panel |
| Orientation | Straight |
| Termination | Solder |
| Throw Configuration | SPDT |
| RoHS | Not Compliant |
Download the complete datasheet for Honeywell AML26FBB2AA01GX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.