
This 24V SPDT on-mom rocker switch features a silver contact material and a current rating of 2A. It has a voltage rating of 125V AC and a mechanical life of 25,000 cycles. The switch is designed for panel mount with a snap-in mechanism and is available in bulk packaging.
Honeywell AML26FBC2AA02RX technical specifications.
| Contact Material | Silver |
| Current Rating | 2A |
| Electrical Life | 25000Cycles |
| Illumination Color | Red |
| Illumination Type | LED |
| Mechanical Life | 25000Cycles |
| Mount | Panel, Snap in |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | AML26 |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell AML26FBC2AA02RX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.