
This 24V DC rated rocker switch features a silver contact material and a current rating of 2A. It has a mechanical life of 25,000 cycles and an electrical life of 25,000 cycles. The switch is available in a panel mount configuration with a straight orientation and a solder termination. It is rated for 125V AC and is suitable for use in a variety of applications.
Honeywell AML26FBF2AA01YX technical specifications.
| Contact Material | Silver |
| Current Rating | 2A |
| Electrical Life | 25000Cycles |
| Illumination Color | Yellow |
| Illumination Type | LED |
| Mechanical Life | 25000Cycles |
| Mount | Panel, Snap in |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | AML26 |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell AML26FBF2AA01YX to view detailed technical specifications.
No datasheet is available for this part.