This 24V DC rated on-on-mom DPDT rocker switch features a current rating of 2A and a mechanical life of 25000 cycles. It has a silver contact material and a termination of solder. The switch is available in a panel mount configuration with a straight orientation and a packaging of bulk. It has an electrical life of 25000 cycles and is suitable for use in applications with an AC voltage rating of up to 125V.
Honeywell AML26FBF2CA06XR technical specifications.
| Contact Material | Silver |
| Current Rating | 2A |
| Electrical Life | 25000Cycles |
| Illumination Color | Red |
| Illumination Type | LED |
| Mechanical Life | 25000Cycles |
| Mount | Panel, Snap in |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | AML26 |
| Switch Function | On-On-Mom |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell AML26FBF2CA06XR to view detailed technical specifications.
No datasheet is available for this part.