Honeywell AML26FBF2DA05YX technical specifications.
| Contact Material | Gold |
| Illumination Color | Yellow |
| Mount | Panel |
| Orientation | Straight |
| Termination | Solder |
| Throw Configuration | DPDT |
| RoHS | Unconfirmed |
Download the complete datasheet for Honeywell AML26FBF2DA05YX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.