The AML26FBF3AA05XR is a 24V DC rated, 125V AC rated SPDT rocker switch with a silver contact material and a current rating of 2A. It features a mom-off-mom switch function and a red LED illumination type. The switch is available in a through hole or panel mount package type and has a mechanical life of 25,000 cycles. It is suitable for use in a variety of applications where a reliable and durable switch is required.
Honeywell AML26FBF3AA05XR technical specifications.
| Contact Material | Silver |
| Current Rating | 2A |
| Electrical Life | 25000Cycles |
| Illumination Color | Red |
| Illumination Type | LED |
| Mechanical Life | 25000Cycles |
| Mount | Panel, Snap in, Through Hole |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | AML26 |
| Switch Function | Mom-Off-Mom |
| Termination | PC Pins |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell AML26FBF3AA05XR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.