
This 24V 2A SPDT on-on rocker switch features silver contacts and green/yellow LED illumination. It has a mechanical life of 25,000 cycles and an electrical life of 25,000 cycles. The switch is designed for panel mount and snap-in applications, with a straight orientation. It is rated for 125V AC and has a DC rated voltage of 24V.
Honeywell AML26GBC2AA01GY technical specifications.
| Contact Material | Silver |
| Current Rating | 2A |
| Electrical Life | 25000Cycles |
| Illumination Color | Green, Yellow |
| Illumination Type | LED |
| Mechanical Life | 25000Cycles |
| Mount | Panel, Snap in |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | AML26 |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell AML26GBC2AA01GY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
