
This 24V DC rated rocker switch features a silver contact material and a 2A current rating. It has a mechanical life of 25,000 cycles and an electrical life of 25,000 cycles. The switch is available in a panel mount configuration and can be terminated with solder. It is available in a DPDT throw configuration and has a voltage rating of 125V AC.
Honeywell AML26GBE2CA01GR technical specifications.
| Contact Material | Silver |
| Current Rating | 2A |
| Electrical Life | 25000Cycles |
| Illumination Color | Green, Red |
| Illumination Type | LED |
| Mechanical Life | 25000Cycles |
| Mount | Panel, Snap in |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | AML26 |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell AML26GBE2CA01GR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
