
The AML26GBF2CA01GR is a DPDT rocker switch with a panel mount configuration, rated for 24V DC and 125V AC. It features a silver contact material and a current rating of 2A. The switch has a mechanical life of 25000 cycles and an electrical life of 25000 cycles. It is available in a bulk packaging with a package quantity of 1.
Honeywell AML26GBF2CA01GR technical specifications.
| Package/Case | 125 |
| Contact Current Rating | 3A |
| Contact Material | Silver |
| Current Rating | 2A |
| Electrical Life | 25000Cycles |
| Illumination Color | Green, Red |
| Illumination Type | LED |
| Mechanical Life | 25000Cycles |
| Mount | Panel, Snap in |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | AML26 |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell AML26GBF2CA01GR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
