
This AML26 series panel mount rocker switch from Honeywell features a silver contact material and a DC rated voltage of 24V. It has a current rating of 2A and an electrical life of 25000 cycles. The switch is available in a bulk packaging option and has a panel mount design with a snap-in mount. It is rated for 125V AC and has a throw configuration of SPDT.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Honeywell AML26GBF8AA06GR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Material | Silver |
| Current Rating | 2A |
| Electrical Life | 25000Cycles |
| Illumination Color | Green, Red |
| Illumination Type | LED |
| Mechanical Life | 25000Cycles |
| Mount | Panel, Snap in |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | AML26 |
| Switch Function | On-Off-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell AML26GBF8AA06GR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
