
The AML27ABK2AA21BA is a 2-position SPDT keylock switch from Honeywell. It has a contact current rating of 100mA and a current rating of 3A. The switch is designed for panel mounting and features a silver contact material with silver plating. It is RoHS compliant but does not meet Reach SVHC requirements. The switch operates within a DC rated voltage of 30V and an AC voltage rating of 125V.
Honeywell AML27ABK2AA21BA technical specifications.
| Contact Current Rating | 100mA |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 3A |
| Index Angle | 90° |
| Mount | Panel, Snap in |
| Number of Positions | 2 |
| Orientation | Straight |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | AML27 |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell AML27ABK2AA21BA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.