Honeywell AML27ABK2AA23BA technical specifications.
| Index Angle | 90° |
| Max Current Rating | 2A |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mount | Panel, Snap in |
| Number of Positions | 23 |
| Orientation | Straight |
| RoHS Compliant | Yes |
| Termination | Solder |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for Honeywell AML27ABK2AA23BA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.