Honeywell AML27ABK2AA25BB technical specifications.
| Type | Electronic Control |
| Pole Throw Configuration | SPDT |
| Switch Configuration | N.O./N.C. |
| Key Style | Flat Key |
| Angle of Throw | 60° |
| Termination Style | Quick Connect|Solder |
| Mounting | Panel Mount |
| Body Orientation | Straight |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Honeywell AML27ABK2AA25BB to view detailed technical specifications.
No datasheet is available for this part.