Honeywell AML27ABK2AC21BA technical specifications.
| Contact Current Rating | 100mA |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 3A |
| Index Angle | 90° |
| Mount | Panel, Snap in |
| Number of Positions | 2 |
| Orientation | Straight |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | AML27 |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell AML27ABK2AC21BA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
