Honeywell AML27ABK2AC22BA technical specifications.
| Approvals | UL, CSA |
| Contact Current Rating | 100mA |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 3A |
| Height | 27.7mm |
| Index Angle | 90° |
| Length | 20.3mm |
| Mount | Panel, Snap in |
| Number of Poles | 2 |
| Number of Positions | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | AML27 |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 30V |
| Width | 20.3mm |
| RoHS | Compliant |
Download the complete datasheet for Honeywell AML27ABK2AC22BA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.