Honeywell AML27ABK2AC29BA001 technical specifications.
| Contact Plating | Silver |
| Number of Positions | 3 |
| Package Quantity | 1 |
| Termination | Quick Connect |
| Throw Configuration | DPDT |
| RoHS | Compliant |
Download the complete datasheet for Honeywell AML27ABK2AC29BA001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.