Honeywell AML27ABK2BC24BA technical specifications.
| Contact Material | Gold |
| Index Angle | 90° |
| Mount | Panel, Snap in |
| Number of Positions | 3 |
| Orientation | Straight |
| RoHS Compliant | Yes |
| Termination | Solder |
| Throw Configuration | DPDT |
| RoHS | Compliant |
Download the complete datasheet for Honeywell AML27ABK2BC24BA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.