Honeywell AML27ABK3AC26BC technical specifications.
| Contact Material | Silver |
| Contact Plating | Silver |
| Index Angle | 90° |
| Mount | Panel, Snap in, Through Hole |
| Number of Positions | 3 |
| Orientation | Straight |
| Series | AML27 |
| Switch Function | On-On-On |
| Termination | PC Pins |
| Throw Configuration | DP3T, DPDT |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell AML27ABK3AC26BC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.